Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 2NO + 2NC

RS Stock No.: 216-2862Brand: SiemensManufacturers Part No.: 3RT2017-2FB44-3MA0
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

12 A

Range

SIRIUS 3RT

Power Rating

5.5 kW

Series

Size S00, 3RT2

Normal State Configuration

2NO + 2NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Germany

Stock information temporarily unavailable.

AED 380.00

AED 380.00 Each (ex VAT)

AED 399.00

AED 399.00 Each (inc. VAT)

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 2NO + 2NC

AED 380.00

AED 380.00 Each (ex VAT)

AED 399.00

AED 399.00 Each (inc. VAT)

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 2NO + 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

12 A

Range

SIRIUS 3RT

Power Rating

5.5 kW

Series

Size S00, 3RT2

Normal State Configuration

2NO + 2NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Germany