Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 38 A, 1.85 kW, 1NO + 1NC

RS Stock No.: 201-3734Brand: SiemensManufacturers Part No.: 3RT2028-1AL20Distrelec Article No.: 13623050
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

38 A

Range

SIRIUS 3RT

Power Rating

1.85 kW

Series

Size S0, 3RT2

Normal State Configuration

1NO + 1NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 638.40

AED 638.40 Each (ex VAT)

AED 670.32

AED 670.32 Each (inc. VAT)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 38 A, 1.85 kW, 1NO + 1NC

AED 638.40

AED 638.40 Each (ex VAT)

AED 670.32

AED 670.32 Each (inc. VAT)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 38 A, 1.85 kW, 1NO + 1NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

38 A

Range

SIRIUS 3RT

Power Rating

1.85 kW

Series

Size S0, 3RT2

Normal State Configuration

1NO + 1NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more