Siemens 3RT2 Control Relay 3NO, 41 A F.L.C, 40 A Contact Rating, 24 Vac, 3P, SIRIUS

RS Stock No.: 122-9453Brand: SiemensManufacturers Part No.: 3RT2035-1AB00
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

41 A

Contact Current Rating

40 A

Range

SIRIUS

Pole Configuration

3P

Series

3RT2

Mounting Style

DIN Rail Mount

Normal State Configuration

3NO

Terminal Type

Screw

Width

130mm

Number Of Auxiliary Contacts

2

Depth

113.4mm

Length

55mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Claim

Low carbon manufacture

Contact Voltage Rating

690 V ac

Control Voltage

24 Vac

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Stock information temporarily unavailable.

AED 664.96

AED 664.96 Each (ex VAT)

AED 698.21

AED 698.21 Each (inc. VAT)

Siemens 3RT2 Control Relay 3NO, 41 A F.L.C, 40 A Contact Rating, 24 Vac, 3P, SIRIUS

AED 664.96

AED 664.96 Each (ex VAT)

AED 698.21

AED 698.21 Each (inc. VAT)

Siemens 3RT2 Control Relay 3NO, 41 A F.L.C, 40 A Contact Rating, 24 Vac, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

41 A

Contact Current Rating

40 A

Range

SIRIUS

Pole Configuration

3P

Series

3RT2

Mounting Style

DIN Rail Mount

Normal State Configuration

3NO

Terminal Type

Screw

Width

130mm

Number Of Auxiliary Contacts

2

Depth

113.4mm

Length

55mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Claim

Low carbon manufacture

Contact Voltage Rating

690 V ac

Control Voltage

24 Vac

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values