Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
50 A
Contact Current Rating
51 A
Range
SIRIUS 3RT
Power Rating
22 kW
Series
Size S2, 3RT2
Function
Reversing
Normal State Configuration
1NO + 1NC
Auxiliary Contact Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Width
55mm
Length
114mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Country of Origin
Germany
AED 1,293.83
AED 1,293.83 Each (ex VAT)
AED 1,358.52
AED 1,358.52 Each (inc. VAT)
1
AED 1,293.83
AED 1,293.83 Each (ex VAT)
AED 1,358.52
AED 1,358.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
50 A
Contact Current Rating
51 A
Range
SIRIUS 3RT
Power Rating
22 kW
Series
Size S2, 3RT2
Function
Reversing
Normal State Configuration
1NO + 1NC
Auxiliary Contact Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Width
55mm
Length
114mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Country of Origin
Germany