Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 90 A, 37 kW, 1NO + 1NC, 690 V ac

RS Stock No.: 136-9687Brand: SiemensManufacturers Part No.: 3RT2038-1AF00Distrelec Article No.: 30139524
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

90 A

Range

SIRIUS 3RT

Power Rating

37 kW

Series

Size S2, 3RT2

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

55mm

Width

113.4mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Load Current

65A

Pole and Throw Configuration

3PST

Control Voltage

230 V

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Stock information temporarily unavailable.

AED 1,304.60

AED 1,304.60 Each (ex VAT)

AED 1,369.83

AED 1,369.83 Each (inc. VAT)

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 90 A, 37 kW, 1NO + 1NC, 690 V ac

AED 1,304.60

AED 1,304.60 Each (ex VAT)

AED 1,369.83

AED 1,369.83 Each (inc. VAT)

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 90 A, 37 kW, 1NO + 1NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

90 A

Range

SIRIUS 3RT

Power Rating

37 kW

Series

Size S2, 3RT2

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

55mm

Width

113.4mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Load Current

65A

Pole and Throw Configuration

3PST

Control Voltage

230 V

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC