Siemens SIRIUS 3RT Size S3, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 80 A, 37 kW, 1NO + 1NC, 400 V ac

RS Stock No.: 210-3287Brand: SiemensManufacturers Part No.: 3RT2045-1AK60
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

80 A

Power Rating

37 kW

Range

SIRIUS 3RT

Series

Size S3, 3RT2

Function

Reversing

Normal State Configuration

1NO + 1NC

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

70mm

Length

140mm

Depth

152mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

120 V ac

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

80A

Load Voltage

400V ac

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,435.88

AED 1,435.88 Each (ex VAT)

AED 1,507.67

AED 1,507.67 Each (inc. VAT)

Siemens SIRIUS 3RT Size S3, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 80 A, 37 kW, 1NO + 1NC, 400 V ac

AED 1,435.88

AED 1,435.88 Each (ex VAT)

AED 1,507.67

AED 1,507.67 Each (inc. VAT)

Siemens SIRIUS 3RT Size S3, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 80 A, 37 kW, 1NO + 1NC, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

80 A

Power Rating

37 kW

Range

SIRIUS 3RT

Series

Size S3, 3RT2

Function

Reversing

Normal State Configuration

1NO + 1NC

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

70mm

Length

140mm

Depth

152mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

120 V ac

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

80A

Load Voltage

400V ac

Country of Origin

Germany