Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RT Size S3, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 110 A, 55 kW, 1NO + 1NC

RS Stock No.: 210-4460Brand: SiemensManufacturers Part No.: 3RT2047-1AL20
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

110 A

Range

SIRIUS 3RT

Power Rating

55 kW

Series

Size S3, 3RT2

Normal State Configuration

1NO + 1NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,078.95

AED 2,078.95 Each (ex VAT)

AED 2,182.90

AED 2,182.90 Each (inc. VAT)

Siemens SIRIUS 3RT Size S3, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 110 A, 55 kW, 1NO + 1NC

AED 2,078.95

AED 2,078.95 Each (ex VAT)

AED 2,182.90

AED 2,182.90 Each (inc. VAT)

Siemens SIRIUS 3RT Size S3, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 110 A, 55 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

110 A

Range

SIRIUS 3RT

Power Rating

55 kW

Series

Size S3, 3RT2

Normal State Configuration

1NO + 1NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Germany