Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RU11 Overload Relay NO/NC, 3 A Contact Rating, 16.5 W, 400 V ac, 3P, Sirius Classic

RS Stock No.: 866-5494Brand: SiemensManufacturers Part No.: 3RU1146-4FB0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

3 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU11

Mounting Style

Direct Mount

Power Rating

16.5 W

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual, Remote

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

89mm

Depth

149mm

Length

70mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

1 kV ac

Control Voltage

400 V ac

Country of Origin

Germany

Product details

Overload Relays - 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Stock information temporarily unavailable.

P.O.A.

Siemens 3RU11 Overload Relay NO/NC, 3 A Contact Rating, 16.5 W, 400 V ac, 3P, Sirius Classic

P.O.A.

Siemens 3RU11 Overload Relay NO/NC, 3 A Contact Rating, 16.5 W, 400 V ac, 3P, Sirius Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

3 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU11

Mounting Style

Direct Mount

Power Rating

16.5 W

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual, Remote

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

89mm

Depth

149mm

Length

70mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

1 kV ac

Control Voltage

400 V ac

Country of Origin

Germany

Product details

Overload Relays - 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947