Technical Document
Specifications
Brand
SiemensFLC Motor Rating
25 A
Contact Current Rating
3 A
Range
SIRIUS
Series
SIRIUS 3RU2
Power Rating
11 kW, 15 kW, 22 kW
Control Voltage
690 Vac
Country of Origin
Germany
Stock information temporarily unavailable.
AED 303.85
AED 303.85 Each (ex VAT)
AED 319.04
AED 319.04 Each (inc. VAT)
Siemens SIRIUS 3RU2 Thermal Overload Relay, 25 A F.L.C, 3 A Contact Rating, 11 kW, 15 kW, 22 kW, 690 Vac, SIRIUS
1
AED 303.85
AED 303.85 Each (ex VAT)
AED 319.04
AED 319.04 Each (inc. VAT)
Siemens SIRIUS 3RU2 Thermal Overload Relay, 25 A F.L.C, 3 A Contact Rating, 11 kW, 15 kW, 22 kW, 690 Vac, SIRIUS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensFLC Motor Rating
25 A
Contact Current Rating
3 A
Range
SIRIUS
Series
SIRIUS 3RU2
Power Rating
11 kW, 15 kW, 22 kW
Control Voltage
690 Vac
Country of Origin
Germany