Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RU2 Thermal Overload Relay, 32 A F.L.C, 3 A Contact Rating, 15 kW, 18.5 kW, 30 kW, 690 Vac, SIRIUS

RS Stock No.: 216-6003Brand: SiemensManufacturers Part No.: 3RU2126-4EB1
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

32 A

Contact Current Rating

3 A

Range

SIRIUS

Series

SIRIUS 3RU2

Power Rating

15 kW, 18.5 kW, 30 kW

Control Voltage

690 Vac

Country of Origin

Germany

Stock information temporarily unavailable.

AED 435.95

AED 435.95 Each (ex VAT)

AED 457.75

AED 457.75 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay, 32 A F.L.C, 3 A Contact Rating, 15 kW, 18.5 kW, 30 kW, 690 Vac, SIRIUS

AED 435.95

AED 435.95 Each (ex VAT)

AED 457.75

AED 457.75 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay, 32 A F.L.C, 3 A Contact Rating, 15 kW, 18.5 kW, 30 kW, 690 Vac, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

32 A

Contact Current Rating

3 A

Range

SIRIUS

Series

SIRIUS 3RU2

Power Rating

15 kW, 18.5 kW, 30 kW

Control Voltage

690 Vac

Country of Origin

Germany