Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker

RS Stock No.: 203-3832Brand: SiemensManufacturers Part No.: 3RV1011-1FA15
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

3.5 → 5 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV1

Terminal Type

Screw

Number of Poles

3

Control Voltage

3.5 → 5 A

Control Voltage

3.5 → 5 A

Country of Origin

Germany

Stock information temporarily unavailable.

AED 483.74

AED 483.74 Each (ex VAT)

AED 507.93

AED 507.93 Each (inc. VAT)

Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker

AED 483.74

AED 483.74 Each (ex VAT)

AED 507.93

AED 507.93 Each (inc. VAT)

Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Rating

3.5 → 5 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV1

Terminal Type

Screw

Number of Poles

3

Control Voltage

3.5 → 5 A

Control Voltage

3.5 → 5 A

Country of Origin

Germany