Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 400 V

RS Stock No.: 231-3084Brand: SiemensManufacturers Part No.: 3RV10110HA10
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

800 mA

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 321.62

AED 321.62 Each (ex VAT)

AED 337.70

AED 337.70 Each (inc. VAT)

Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 400 V

AED 321.62

AED 321.62 Each (ex VAT)

AED 337.70

AED 337.70 Each (inc. VAT)

Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

800 mA

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in