Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Sirius 690 V Motor Protection Circuit Breaker - 3P Channels, 1.25 A, 100 kA

RS Stock No.: 866-5627Brand: SiemensManufacturers Part No.: 3RV10110KA15
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Overall Length

45mm

Overall Width

89mm

Overall Depth

70mm

Control Voltage

1.25 A

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Sirius 690 V Motor Protection Circuit Breaker - 3P Channels, 1.25 A, 100 kA

P.O.A.

Siemens Sirius 690 V Motor Protection Circuit Breaker - 3P Channels, 1.25 A, 100 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Overall Length

45mm

Overall Width

89mm

Overall Depth

70mm

Control Voltage

1.25 A

Country of Origin

Germany

You may be interested in