Technical Document
Specifications
Brand
SiemensCurrent Rating
6.3 A
Range
SIRIUS
Motor Protection Component
Circuit Breaker
Supply Voltage
400 V
Motor Protection System
3RV1
Number of Inputs
3
Country of Origin
Germany
Stock information temporarily unavailable.
AED 358.00
AED 358.00 Each (ex VAT)
AED 375.90
AED 375.90 Each (inc. VAT)
Siemens 6.3 A SIRIUS Motor Protection Circuit Breaker, 400 V
1
AED 358.00
AED 358.00 Each (ex VAT)
AED 375.90
AED 375.90 Each (inc. VAT)
Siemens 6.3 A SIRIUS Motor Protection Circuit Breaker, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
6.3 A
Range
SIRIUS
Motor Protection Component
Circuit Breaker
Supply Voltage
400 V
Motor Protection System
3RV1
Number of Inputs
3
Country of Origin
Germany