Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NO/1NC
Mounting Style
Side Mount
Range
Sirius Classic
Series
3RV1
Contact Current Rating
2 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
24 V ac
Maximum Operating Temperature
+60°C
Operating Temperature Range
Maximum of +60 °C
Product details
Auxiliary Contacts
Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
AED 45.41
AED 45.41 Each (ex VAT)
AED 47.68
AED 47.68 Each (inc. VAT)
1
AED 45.41
AED 45.41 Each (ex VAT)
AED 47.68
AED 47.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 45.41 |
15 - 24 | AED 43.16 |
25+ | AED 41.37 |
Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NO/1NC
Mounting Style
Side Mount
Range
Sirius Classic
Series
3RV1
Contact Current Rating
2 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
24 V ac
Maximum Operating Temperature
+60°C
Operating Temperature Range
Maximum of +60 °C
Product details
Auxiliary Contacts
Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.