Siemens SIRIUS 3 Phase Busbar, 690V, 45mm Pitch

RS Stock No.: 866-5513Brand: SiemensManufacturers Part No.: 3RV1915-1BB
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

Siemens

Rated Operational Voltage

690V

Range

SIRIUS

Electrical Phase

3

Series

3RV1

Pitch

45mm

Current Rating

63A

For Use With

Circuit-Breakers 3RV2

Country of Origin

China

Product details

Auxiliary Contacts

Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V

Stock information temporarily unavailable.

AED 65.36

AED 65.36 Each (ex VAT)

AED 68.63

AED 68.63 Each (inc. VAT)

Siemens SIRIUS 3 Phase Busbar, 690V, 45mm Pitch

AED 65.36

AED 65.36 Each (ex VAT)

AED 68.63

AED 68.63 Each (inc. VAT)

Siemens SIRIUS 3 Phase Busbar, 690V, 45mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Rated Operational Voltage

690V

Range

SIRIUS

Electrical Phase

3

Series

3RV1

Pitch

45mm

Current Rating

63A

For Use With

Circuit-Breakers 3RV2

Country of Origin

China

Product details

Auxiliary Contacts

Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V