Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 250 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 160-110Brand: SiemensManufacturers Part No.: 3RV2011-0CA40
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

250 mA

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Series

3RV2

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 347.45

AED 347.45 Each (ex VAT)

AED 364.82

AED 364.82 Each (inc. VAT)

Siemens 250 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

AED 347.45

AED 347.45 Each (ex VAT)

AED 364.82

AED 364.82 Each (inc. VAT)

Siemens 250 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

250 mA

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Series

3RV2

Country of Origin

Germany

You may be interested in