Siemens 0.55 → 0.8 A SIRIUS 3RV Motor Protection Circuit Breaker

Technical Document
Specifications
Brand
SiemensCurrent Rating
0.55 → 0.8 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
45mm
Overall Width
96.9mm
Overall Depth
97mm
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Terminal Type
Screw
Control Voltage
0.55 → 0.8 A
Control Voltage
0.55 → 0.8 A
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
AED 394.59
AED 394.59 Each (ex VAT)
AED 414.32
AED 414.32 Each (inc. VAT)
1
AED 394.59
AED 394.59 Each (ex VAT)
AED 414.32
AED 414.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
0.55 → 0.8 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
45mm
Overall Width
96.9mm
Overall Depth
97mm
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Terminal Type
Screw
Control Voltage
0.55 → 0.8 A
Control Voltage
0.55 → 0.8 A
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA