Technical Document
Specifications
Brand
SiemensCurrent Rating
2 A
Range
SIRIUS
Motor Protection Component
Circuit Breaker
Supply Voltage
20 → 690 V
Motor Protection System
3RV2
Country of Origin
Germany
Stock information temporarily unavailable.
AED 428.12
AED 428.12 Each (ex VAT)
AED 449.53
AED 449.53 Each (inc. VAT)
Siemens 2 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
1
AED 428.12
AED 428.12 Each (ex VAT)
AED 449.53
AED 449.53 Each (inc. VAT)
Siemens 2 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
2 A
Range
SIRIUS
Motor Protection Component
Circuit Breaker
Supply Voltage
20 → 690 V
Motor Protection System
3RV2
Country of Origin
Germany