Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 160-132Brand: SiemensManufacturers Part No.: 3RV2011-1EA40
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

4 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 436.43

AED 436.43 Each (ex VAT)

AED 458.25

AED 458.25 Each (inc. VAT)

Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

AED 436.43

AED 436.43 Each (ex VAT)

AED 458.25

AED 458.25 Each (inc. VAT)

Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

4 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in