Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 4.5 → 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker

RS Stock No.: 124-3099Brand: SiemensManufacturers Part No.: 3RV2011-1GA15Distrelec Article No.: 30397071
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

4.5 → 6.3 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

45mm

Overall Width

96.9mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V

Breaking Capacity

100 kA

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S00

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Stock information temporarily unavailable.

AED 427.51

AED 427.51 Each (ex VAT)

AED 448.89

AED 448.89 Each (inc. VAT)

Siemens 4.5 → 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker

AED 427.51

AED 427.51 Each (ex VAT)

AED 448.89

AED 448.89 Each (inc. VAT)

Siemens 4.5 → 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

4.5 → 6.3 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

45mm

Overall Width

96.9mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V

Breaking Capacity

100 kA

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S00

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA