Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens 5.5 → 8 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

RS Stock No.: 706-1822Brand: SiemensManufacturers Part No.: 3RV2011-1HA10Distrelec Article No.: 13623095
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

5.5 → 8 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Motor Protection System

Circuit Breaker

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Breaking Capacity

6 kA, 10 kA, 42 kA, 100 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Size

S2

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Stock information temporarily unavailable.

AED 341.24

AED 341.24 Each (ex VAT)

AED 358.30

AED 358.30 Each (inc. VAT)

Siemens 5.5 → 8 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

AED 341.24

AED 341.24 Each (ex VAT)

AED 358.30

AED 358.30 Each (inc. VAT)

Siemens 5.5 → 8 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

5.5 → 8 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Motor Protection System

Circuit Breaker

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Breaking Capacity

6 kA, 10 kA, 42 kA, 100 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Size

S2

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA