Siemens 20 → 25 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 706-1863Brand: SiemensManufacturers Part No.: 3RV2021-4DA10Distrelec Article No.: 13623100
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

20 → 25 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Number of Poles

3

Better World Product (Find out more)

Yes

Terminal Type

Screw Terminal

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

100 kA

Size

S0

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Stock information temporarily unavailable.

AED 511.51

AED 511.51 Each (ex VAT)

AED 537.09

AED 537.09 Each (inc. VAT)

Siemens 20 → 25 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V

AED 511.51

AED 511.51 Each (ex VAT)

AED 537.09

AED 537.09 Each (inc. VAT)

Siemens 20 → 25 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

20 → 25 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Number of Poles

3

Better World Product (Find out more)

Yes

Terminal Type

Screw Terminal

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

100 kA

Size

S0

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA