Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 40 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

RS Stock No.: 755-2898Brand: SiemensManufacturers Part No.: 3RV2021-4FA10Distrelec Article No.: 30055754
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

40 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Breaking Capacity

2 kA

Better World Product (Find out more)

Yes

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Size

S0

Horse Power Rating

30HP

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

You may be interested in
Stock information temporarily unavailable.

AED 700.82

AED 700.82 Each (ex VAT)

AED 735.86

AED 735.86 Each (inc. VAT)

Siemens 40 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

AED 700.82

AED 700.82 Each (ex VAT)

AED 735.86

AED 735.86 Each (inc. VAT)

Siemens 40 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

40 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

91mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Breaking Capacity

2 kA

Better World Product (Find out more)

Yes

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Size

S0

Horse Power Rating

30HP

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

You may be interested in