Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 54 → 65 A SIRIUS 3RV Motor Protection Circuit Breaker

RS Stock No.: 136-9688Brand: SiemensManufacturers Part No.: 3RV2031-4JA10Distrelec Article No.: 30137361
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

54 → 65 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

55mm

Overall Width

140mm

Overall Depth

149.3mm

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Terminal Type

Screw

Control Voltage

54 → 65 A

Control Voltage

54 → 65 A

Country of Origin

Germany

Product details

SIRIUS Circuit Breaker 3RV2

Features & Benefits

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 19/21W
Standard switching capacity

Stock information temporarily unavailable.

AED 1,198.42

AED 1,198.42 Each (ex VAT)

AED 1,258.34

AED 1,258.34 Each (inc. VAT)

Siemens 54 → 65 A SIRIUS 3RV Motor Protection Circuit Breaker

AED 1,198.42

AED 1,198.42 Each (ex VAT)

AED 1,258.34

AED 1,258.34 Each (inc. VAT)

Siemens 54 → 65 A SIRIUS 3RV Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

54 → 65 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

55mm

Overall Width

140mm

Overall Depth

149.3mm

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Terminal Type

Screw

Control Voltage

54 → 65 A

Control Voltage

54 → 65 A

Country of Origin

Germany

Product details

SIRIUS Circuit Breaker 3RV2

Features & Benefits

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 19/21W
Standard switching capacity