Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 7 → 10 A SIRIUS Motor Protection Circuit Breaker

RS Stock No.: 203-3996Brand: SiemensManufacturers Part No.: 3RV2411-1JA10
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

7 → 10 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Breaking Capacity

100 kA

Number of Poles

3

Better World Claim

Extended product life, Saves energy

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Size

S00

Country of Origin

Germany

Stock information temporarily unavailable.

AED 419.36

AED 419.36 Each (ex VAT)

AED 440.33

AED 440.33 Each (inc. VAT)

Siemens 7 → 10 A SIRIUS Motor Protection Circuit Breaker

AED 419.36

AED 419.36 Each (ex VAT)

AED 440.33

AED 440.33 Each (inc. VAT)

Siemens 7 → 10 A SIRIUS Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

7 → 10 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Breaking Capacity

100 kA

Number of Poles

3

Better World Claim

Extended product life, Saves energy

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Size

S00

Country of Origin

Germany