Siemens SIRIUS 3RW Soft Starter, , 11 kW, 400 V ac, 3 Phase, IP20

RS Stock No.: 746-4928Brand: SiemensManufacturers Part No.: 3RW3026-1BB14Distrelec Article No.: 13765978
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Number of Poles

3

Overall Length

151mm

Overall Width

45mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

125mm

Series

3RW30

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Distrelec Product Id

13765978

Country of Origin

Czech Republic

Product details

Miniature Soft Starter

Soft starter SIRIUS 3RW30 for standard applications for the soft starting of three-phase asynchronous motors.

Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA).

The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals.
Simple, efficient and always up to date - SIRIUS modular system.

Features and Benefits

  • Compact design - width of 22.5mm

  • One device for entire control voltage range, from UC 24V to 230V

  • Optimal adjustment capability using only 3 potentiometers, start time, starting voltage & stopping time, all of which can be set individually

  • Operating status display (Ready/Run) via two LED's

Note

Connection System - Screw Terminal: 1CB54; Cable Clamp: 2CB54

Stock information temporarily unavailable.

AED 1,487.06

AED 1,487.06 Each (ex VAT)

AED 1,561.41

AED 1,561.41 Each (inc. VAT)

Siemens SIRIUS 3RW Soft Starter, , 11 kW, 400 V ac, 3 Phase, IP20

AED 1,487.06

AED 1,487.06 Each (ex VAT)

AED 1,561.41

AED 1,561.41 Each (inc. VAT)

Siemens SIRIUS 3RW Soft Starter, , 11 kW, 400 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Number of Poles

3

Overall Length

151mm

Overall Width

45mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Overall Depth

125mm

Series

3RW30

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Distrelec Product Id

13765978

Country of Origin

Czech Republic

Product details

Miniature Soft Starter

Soft starter SIRIUS 3RW30 for standard applications for the soft starting of three-phase asynchronous motors.

Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA).

The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals.
Simple, efficient and always up to date - SIRIUS modular system.

Features and Benefits

  • Compact design - width of 22.5mm

  • One device for entire control voltage range, from UC 24V to 230V

  • Optimal adjustment capability using only 3 potentiometers, start time, starting voltage & stopping time, all of which can be set individually

  • Operating status display (Ready/Run) via two LED's

Note

Connection System - Screw Terminal: 1CB54; Cable Clamp: 2CB54