Siemens SIRIUS Series HMI Module -

RS Stock No.: 211-9050Brand: SiemensManufacturers Part No.: 3RW5980-0HS00Distrelec Article No.: 30149275
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIRIUS

Manufacturer Part No.

3RW5980-0HS00

IP Rating

IP20

Length

36mm

Maximum Operating Temperature

+60°C

Width

96mm

Dimensions

36 x 32 x 96 mm

Minimum Operating Temperature

-25°C

Distrelec Product Id

30149275

Depth

32mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 506.36

AED 506.36 Each (ex VAT)

AED 531.68

AED 531.68 Each (inc. VAT)

Siemens SIRIUS Series HMI Module -

AED 506.36

AED 506.36 Each (ex VAT)

AED 531.68

AED 531.68 Each (inc. VAT)

Siemens SIRIUS Series HMI Module -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIRIUS

Manufacturer Part No.

3RW5980-0HS00

IP Rating

IP20

Length

36mm

Maximum Operating Temperature

+60°C

Width

96mm

Dimensions

36 x 32 x 96 mm

Minimum Operating Temperature

-25°C

Distrelec Product Id

30149275

Depth

32mm

Country of Origin

Czech Republic