Technical Document
Specifications
Brand
SiemensSeries
3SB2
Cutout Diameter
16mm
Number of Positions
3
Key Type
Standard
Switch Actuation
Momentary, Retraction on Both Sides
Illuminated
No
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 342.51
AED 342.51 Each (ex VAT)
AED 359.64
AED 359.64 Each (inc. VAT)
Siemens 3SB2 3-position Key Switch Head, Momentary, Retraction on Both Sides, 16mm Cutout
1
AED 342.51
AED 342.51 Each (ex VAT)
AED 359.64
AED 359.64 Each (inc. VAT)
Siemens 3SB2 3-position Key Switch Head, Momentary, Retraction on Both Sides, 16mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
3SB2
Cutout Diameter
16mm
Number of Positions
3
Key Type
Standard
Switch Actuation
Momentary, Retraction on Both Sides
Illuminated
No
Country of Origin
Czech Republic