Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Selector Switch - 3 Positions

RS Stock No.: 612-9781Brand: SiemensManufacturers Part No.: 3SB2210-2EB01
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Siemens

Number of Positions

3

Maximum Current

10A

Terminal Type

Solder Tag

Country of Origin

Germany

Product details

3SB2 - Cam switch

Cam Switch, 16 mm Series
2 or 3 switch positions
N/O contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

  CE

You may be interested in
Siemens Selector Switch - 3 Positions
AED 173.15Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens Selector Switch - 3 Positions

P.O.A.

Siemens Selector Switch - 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Selector Switch - 3 Positions
AED 173.15Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Number of Positions

3

Maximum Current

10A

Terminal Type

Solder Tag

Country of Origin

Germany

Product details

3SB2 - Cam switch

Cam Switch, 16 mm Series
2 or 3 switch positions
N/O contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882

Approvals

  CE

You may be interested in
Siemens Selector Switch - 3 Positions
AED 173.15Each (ex VAT)