Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Country of Origin
Germany
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
1
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Country of Origin
Germany