Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS Stock No.: 744-8853Brand: SiemensManufacturers Part No.: 3SB3202-0AA41
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Series

3SB3

Push Button Material

Plastic

Manufacturer Part No.

3SB3202-0AA41

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 64.79

AED 64.79 Each (ex VAT)

AED 68.03

AED 68.03 Each (inc. VAT)

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66

AED 64.79

AED 64.79 Each (ex VAT)

AED 68.03

AED 68.03 Each (inc. VAT)

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Series

3SB3

Push Button Material

Plastic

Manufacturer Part No.

3SB3202-0AA41

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more