Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS Stock No.: 744-8783Brand: SiemensManufacturers Part No.: 3SB3206-0AA41
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Terminal Type

Screw

Manufacturer Part No.

3SB3206-0AA41

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Terminal Type

Screw

Manufacturer Part No.

3SB3206-0AA41

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return