Technical Document
Specifications
Brand
SiemensNormal State Configuration
NO/NC
Maximum Voltage
400 V ac/dc
Number Of Positions
3
Terminal Type
Screw
Angle of Throw
2 x 50°
Length
63mm
Actuator Type
Latching
Country of Origin
Germany
Product details
Complete Units - Selector Switches
You may be interested in
Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, Black/White HandleBrand: Siemens
AED 56.55Each (ex VAT)
P.O.A.
Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Latching Actuator
1
P.O.A.
Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Latching Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, Black/White HandleBrand: Siemens
AED 56.55Each (ex VAT)
Technical Document
Specifications
Brand
SiemensNormal State Configuration
NO/NC
Maximum Voltage
400 V ac/dc
Number Of Positions
3
Terminal Type
Screw
Angle of Throw
2 x 50°
Length
63mm
Actuator Type
Latching
Country of Origin
Germany
Product details
Complete Units - Selector Switches
You may be interested in
Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, Black/White HandleBrand: Siemens
AED 56.55Each (ex VAT)