Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, Panel Mount White LED Pilot Light, 22.3mm Cutout, IP66, 24 V ac/dc

RS Stock No.: 744-8796Brand: SiemensManufacturers Part No.: 3SB3244-6AA60
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Voltage Rating

24V ac/dc

Pilot Light Colour

White

Cutout Diameter

22.3mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Country of Origin

Germany

Product details

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted

Stock information temporarily unavailable.

AED 69.46

AED 69.46 Each (ex VAT)

AED 72.93

AED 72.93 Each (inc. VAT)

Siemens, Panel Mount White LED Pilot Light, 22.3mm Cutout, IP66, 24 V ac/dc

AED 69.46

AED 69.46 Each (ex VAT)

AED 72.93

AED 72.93 Each (inc. VAT)

Siemens, Panel Mount White LED Pilot Light, 22.3mm Cutout, IP66, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Voltage Rating

24V ac/dc

Pilot Light Colour

White

Cutout Diameter

22.3mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Country of Origin

Germany

Product details

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted