Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Siemens 3SB3 Light Block - White, 230 V

RS Stock No.: 411-1845Brand: SiemensManufacturers Part No.: 3SB3400-1RE
brand-logo

Technical Document

Specifications

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

230V

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

No

LED Included

Yes

Product details

Integrated Lamp Holders for Front Plate Mounting

Integrated LED with a choice of operating voltages
Screw terminals
Front plate mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Siemens 3SB3 Light Block - White, 230 V

P.O.A.

Siemens Siemens 3SB3 Light Block - White, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

230V

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

No

LED Included

Yes

Product details

Integrated Lamp Holders for Front Plate Mounting

Integrated LED with a choice of operating voltages
Screw terminals
Front plate mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in