Siemens 2 Position Rotary Switch, Knob, Spring Return Actuator

RS Stock No.: 453-3172Brand: SiemensManufacturers Part No.: 3SB3500-2LA11
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Siemens

Number Of Positions

2

Actuator Type

Knob, Spring Return

Product details

Selector Switches - Non-illuminated, 2 Position

The 3SB35 series of selector switches are metal, round and have a mounting diameter of 22mm. This series of actuators are supplied with a holder.

Non-illuminated
2 switching positions (O – I)
Momentary contact or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 45.94

AED 45.94 Each (ex VAT)

AED 48.24

AED 48.24 Each (inc. VAT)

Siemens 2 Position Rotary Switch, Knob, Spring Return Actuator

AED 45.94

AED 45.94 Each (ex VAT)

AED 48.24

AED 48.24 Each (inc. VAT)

Siemens 2 Position Rotary Switch, Knob, Spring Return Actuator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number Of Positions

2

Actuator Type

Knob, Spring Return

Product details

Selector Switches - Non-illuminated, 2 Position

The 3SB35 series of selector switches are metal, round and have a mounting diameter of 22mm. This series of actuators are supplied with a holder.

Non-illuminated
2 switching positions (O – I)
Momentary contact or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more