Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, 22mm Cutout

RS Stock No.: 743-0348Brand: SiemensManufacturers Part No.: 3SB3500-4CD01
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Cutout Diameter

22mm

Cutout Diameter

22mm

Number Of Positions

2

Key Type

Ronis

Switch Actuation

Momentary

Key Withdrawal Position

Pos. O

Illuminated

No

Number Of Keys

2

Number of Keys

2

Country of Origin

Germany

Product details

Key Lock Switches

The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens, 22mm Cutout

P.O.A.

Siemens, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Cutout Diameter

22mm

Cutout Diameter

22mm

Number Of Positions

2

Key Type

Ronis

Switch Actuation

Momentary

Key Withdrawal Position

Pos. O

Illuminated

No

Number Of Keys

2

Number of Keys

2

Country of Origin

Germany

Product details

Key Lock Switches

The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67

You may be interested in