Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Amber Pilot Light Head, 22mm Cutout

RS Stock No.: 743-0883Brand: SiemensManufacturers Part No.: 3SB3501-6BA00
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Cutout Diameter

22mm

Pilot Light Colour

Amber

IP Rating

IP67

Mounting Type

Panel Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Amber Pilot Light Head, 22mm Cutout

P.O.A.

Siemens Amber Pilot Light Head, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Cutout Diameter

22mm

Pilot Light Colour

Amber

IP Rating

IP67

Mounting Type

Panel Mount

You may be interested in