Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67

RS Stock No.: 745-0437Brand: SiemensManufacturers Part No.: 3SB3645-0AA41
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP67

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3645-0AA41

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Australia

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return

AED 123.74

AED 123.74 Each (ex VAT)

AED 129.93

AED 129.93 Each (inc. VAT)

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67

AED 123.74

AED 123.74 Each (ex VAT)

AED 129.93

AED 129.93 Each (inc. VAT)

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP67

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3645-0AA41

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Australia

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return