Technical Document
Specifications
Brand
SiemensVoltage Rating
100 → 130V ac
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Screw
Series
3SB
Body Material
Metal
Country of Origin
Czech Republic
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Green LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
AED 122.55Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens, 3SB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP67, 100 → 130 V ac
1
P.O.A.
Siemens, 3SB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP67, 100 → 130 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Green LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
AED 122.55Each (ex VAT)
Technical Document
Specifications
Brand
SiemensVoltage Rating
100 → 130V ac
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Screw
Series
3SB
Body Material
Metal
Country of Origin
Czech Republic
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Green LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
AED 122.55Each (ex VAT)