Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Enclosed Push Button, IP65

RS Stock No.: 742-9420Brand: SiemensManufacturers Part No.: 3SB3863-4BA
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Siemens

Push Button Material

Plastic

IP Rating

IP65

Length

469mm

Width

137mm

Depth

185mm

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Terminal Type

Screw

Country of Origin

Germany

Product details

Two Hand Operation Consoles

The two hand operation control stations are pre-equipped with 3SB3 command devices. These enclosures are grey metal and supplied as standard with actuators and indicators made of metal. Standard fittings for these comsoles are 2 black mushroom pushbuttons with a 40 mm diameter (1NO+1NC) and 1 red emergency stop mushroom pushbutton with a 40mm diameter and with positive latching (2NC).

Can be mounted either on the stand available or directly on the machine
Metal enclosure with an ingress protection of IP65
Mounting diameter 22mm
Meets the requirements of EN 574

Siemens

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Enclosed Push Button, IP65

P.O.A.

Siemens Enclosed Push Button, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Push Button Material

Plastic

IP Rating

IP65

Length

469mm

Width

137mm

Depth

185mm

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Terminal Type

Screw

Country of Origin

Germany

Product details

Two Hand Operation Consoles

The two hand operation control stations are pre-equipped with 3SB3 command devices. These enclosures are grey metal and supplied as standard with actuators and indicators made of metal. Standard fittings for these comsoles are 2 black mushroom pushbuttons with a 40 mm diameter (1NO+1NC) and 1 red emergency stop mushroom pushbutton with a 40mm diameter and with positive latching (2NC).

Can be mounted either on the stand available or directly on the machine
Metal enclosure with an ingress protection of IP65
Mounting diameter 22mm
Meets the requirements of EN 574

Siemens

You may be interested in