Siemens LED LED Reflector Lamp

RS Stock No.: 754-1586Brand: SiemensManufacturers Part No.: 3SB3901-1PD
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Siemens

Lamp Type

LED

Country of Origin

Czech Republic

Product details

LED Lamps, Super Bright - BA 9s Bases

A range of super bright LED lamps from the Siemens 3SB3 series.

Max. bulb diameter 10 mm
Max. operating current 15 mA

You may be interested in
Stock information temporarily unavailable.

AED 193.83

AED 193.83 Each (ex VAT)

AED 203.52

AED 203.52 Each (inc. VAT)

Siemens LED LED Reflector Lamp

AED 193.83

AED 193.83 Each (ex VAT)

AED 203.52

AED 203.52 Each (inc. VAT)

Siemens LED LED Reflector Lamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Lamp Type

LED

Country of Origin

Czech Republic

Product details

LED Lamps, Super Bright - BA 9s Bases

A range of super bright LED lamps from the Siemens 3SB3 series.

Max. bulb diameter 10 mm
Max. operating current 15 mA

You may be interested in