Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Safety Limit Switch With Roller Lever Actuator, Metal, NO/NC

RS Stock No.: 411-2747Brand: SiemensManufacturers Part No.: 3SE21200GW
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

Screw

Length

131mm

Depth

39mm

Width

40mm

Product details

Metal-Encapsulated Pin Switches 3SE2

General description (applications): on the basis of increasing requirements in relation to the safety of technical devices and machinery, electromechanical pin switches are becoming increasingly indispensable. These include safety pin switches enclosed in moulding material in compliance with EN 50047 (and other standards) and metal-encapsulated position switches in compliance with EN 50041. Pin switches convert the mechanical positions of moving machine components into electrical signals.

Main characteristics

Safety function based on positive break contacts in accordance with IEC 60947-5-1-3
The opening break-before-make contacts are thus opened mechanically and reliably by actuator
The devices are climate-resistant
Various types of drive

Stock information temporarily unavailable.

P.O.A.

Safety Limit Switch With Roller Lever Actuator, Metal, NO/NC

P.O.A.

Safety Limit Switch With Roller Lever Actuator, Metal, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

Screw

Length

131mm

Depth

39mm

Width

40mm

Product details

Metal-Encapsulated Pin Switches 3SE2

General description (applications): on the basis of increasing requirements in relation to the safety of technical devices and machinery, electromechanical pin switches are becoming increasingly indispensable. These include safety pin switches enclosed in moulding material in compliance with EN 50047 (and other standards) and metal-encapsulated position switches in compliance with EN 50041. Pin switches convert the mechanical positions of moving machine components into electrical signals.

Main characteristics

Safety function based on positive break contacts in accordance with IEC 60947-5-1-3
The opening break-before-make contacts are thus opened mechanically and reliably by actuator
The devices are climate-resistant
Various types of drive