Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Safety Limit Switch With Roller Lever Actuator, Metal, NO/NC

RS Stock No.: 411-2400Brand: SiemensManufacturers Part No.: 3SE21201GW
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

Screw

Length

131mm

Width

40mm

Product details

3SE2 Limit Switches

IP67 housing in either Plastic (31mm wide) or Metal housing (40mm wide)
Snap action or slow action actuation
6mm stroke
M20 conduit entry

Stock information temporarily unavailable.

P.O.A.

Safety Limit Switch With Roller Lever Actuator, Metal, NO/NC

P.O.A.

Safety Limit Switch With Roller Lever Actuator, Metal, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

Screw

Length

131mm

Width

40mm

Product details

3SE2 Limit Switches

IP67 housing in either Plastic (31mm wide) or Metal housing (40mm wide)
Snap action or slow action actuation
6mm stroke
M20 conduit entry