Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3SE2 Safety Hinge Switch, 3NC

RS Stock No.: 528-0762Brand: SiemensManufacturers Part No.: 3SE2283-6GA43
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3SE2

Normal State Configuration

3NC

Maximum DC Voltage

+85 °C

Country of Origin

Germany

Product details

3SE2 283 Series

Simple, compact, IP65 door hinge safety switch
Additional non-safety hinge available as an accessory
Switching angle between 4°C and 13°
Separate hinge available, stock no. 528-0778

Hinge Switch

Stock information temporarily unavailable.

AED 944.63

AED 944.63 Each (ex VAT)

AED 991.86

AED 991.86 Each (inc. VAT)

Siemens 3SE2 Safety Hinge Switch, 3NC

AED 944.63

AED 944.63 Each (ex VAT)

AED 991.86

AED 991.86 Each (inc. VAT)

Siemens 3SE2 Safety Hinge Switch, 3NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3SE2

Normal State Configuration

3NC

Maximum DC Voltage

+85 °C

Country of Origin

Germany

Product details

3SE2 283 Series

Simple, compact, IP65 door hinge safety switch
Additional non-safety hinge available as an accessory
Switching angle between 4°C and 13°
Separate hinge available, stock no. 528-0778

Hinge Switch