Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT

RS Stock No.: 764-4105Brand: SiemensManufacturers Part No.: 3SE2902-0AA20
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

Siemens

Contact Configuration

SPDT

Foot Switch Type

Emergency Stop Foot Switch

Series

SIRIUS

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

Yes

Colour

Grey

Height

138mm

Depth

138mm

Width

156mm

Length

265mm

Dimensions

265 x 156 x 138mm

Number of Pedals

1

Country of Origin

Germany

Product details

3SE2 9 Safety Foot Switch

The 3SE2 9 safety foot switch is available in a metal enclosure for rugged applications or a plastic enclosure for less harsh environments. These foot switches can be supplied with one or two pedals and with or without a cover.

Fixing holes for securing to the floor
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C

Standards

IEC 60947-5-1.

Emergency Stop Footswitch

Stock information temporarily unavailable.

AED 832.86

AED 832.86 Each (ex VAT)

AED 874.50

AED 874.50 Each (inc. VAT)

Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT

AED 832.86

AED 832.86 Each (ex VAT)

AED 874.50

AED 874.50 Each (inc. VAT)

Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Contact Configuration

SPDT

Foot Switch Type

Emergency Stop Foot Switch

Series

SIRIUS

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

Yes

Colour

Grey

Height

138mm

Depth

138mm

Width

156mm

Length

265mm

Dimensions

265 x 156 x 138mm

Number of Pedals

1

Country of Origin

Germany

Product details

3SE2 9 Safety Foot Switch

The 3SE2 9 safety foot switch is available in a metal enclosure for rugged applications or a plastic enclosure for less harsh environments. These foot switches can be supplied with one or two pedals and with or without a cover.

Fixing holes for securing to the floor
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C

Standards

IEC 60947-5-1.

Emergency Stop Footswitch