Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIRIUS 3SE5 Safety Hinge Switch, NO/NC, M20 x 1.5

RS Stock No.: 764-4174Brand: SiemensManufacturers Part No.: 3SE5232-0HU22
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3SE5

Lock Style

Hinge

Normal State Configuration

NO/NC

Maximum Current

3 A dc, 6 A ac

Maximum ac Voltage

400V

Maximum dc Voltage

230V

Number of Cable Entries

1

Size of Cable Entries

M20 x 1.5

Conduit Entry

M20

Trigger Angle Range

10°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

3SE5 Hinge Switch

The SIRIUS 3SE5 Series hinge switch is designed for monitoring hinged doors and flaps. These mechanical position switches offer excellent protection from tampering thanks to the fixed, positive pivoting point connection between switch and door hinge. They have a standard enclosure according to EN 50047 and EN 50041 and a very small operating angle. Simultaneous shut down and signalling is provided in addition by the snap-action contacts.

For the mechanical monitoring of protective doors or flaps
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments

Hinge Switch

You may be interested in
Stock information temporarily unavailable.

AED 162.80

AED 162.80 Each (ex VAT)

AED 170.94

AED 170.94 Each (inc. VAT)

SIRIUS 3SE5 Safety Hinge Switch, NO/NC, M20 x 1.5

AED 162.80

AED 162.80 Each (ex VAT)

AED 170.94

AED 170.94 Each (inc. VAT)

SIRIUS 3SE5 Safety Hinge Switch, NO/NC, M20 x 1.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3SE5

Lock Style

Hinge

Normal State Configuration

NO/NC

Maximum Current

3 A dc, 6 A ac

Maximum ac Voltage

400V

Maximum dc Voltage

230V

Number of Cable Entries

1

Size of Cable Entries

M20 x 1.5

Conduit Entry

M20

Trigger Angle Range

10°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

3SE5 Hinge Switch

The SIRIUS 3SE5 Series hinge switch is designed for monitoring hinged doors and flaps. These mechanical position switches offer excellent protection from tampering thanks to the fixed, positive pivoting point connection between switch and door hinge. They have a standard enclosure according to EN 50047 and EN 50041 and a very small operating angle. Simultaneous shut down and signalling is provided in addition by the snap-action contacts.

For the mechanical monitoring of protective doors or flaps
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments

Hinge Switch

You may be interested in