Technical Document
Specifications
Brand
SiemensSeries
3SE5
Contact Configuration
1 NO + 2 NC
Number of Positions
5
Supply Voltage
24V dc
IP Rating
IP66, IP67
Country of Origin
Germany
Stock information temporarily unavailable.
AED 335.42
AED 335.42 Each (ex VAT)
AED 352.19
AED 352.19 Each (inc. VAT)
Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO + 2 NC, IP66, IP67
1
AED 335.42
AED 335.42 Each (ex VAT)
AED 352.19
AED 352.19 Each (inc. VAT)
Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO + 2 NC, IP66, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
3SE5
Contact Configuration
1 NO + 2 NC
Number of Positions
5
Supply Voltage
24V dc
IP Rating
IP66, IP67
Country of Origin
Germany