Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Solenoid Interlock Switch, Power to Lock, 24V dc, 2NC/1NO

RS Stock No.: 763-7088Brand: SiemensManufacturers Part No.: 3SE5312-1SE11
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Siemens

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Maximum AC Voltage

230V

Pole Configuration

3P

Power Consumption

3.5W

Maximum DC Voltage

250V

Depth

184.1mm

Width

43.8mm

Length

54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Solenoid Interlock Switch, Power to Lock, 24V dc, 2NC/1NO

P.O.A.

Siemens Solenoid Interlock Switch, Power to Lock, 24V dc, 2NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Maximum AC Voltage

230V

Pole Configuration

3P

Power Consumption

3.5W

Maximum DC Voltage

250V

Depth

184.1mm

Width

43.8mm

Length

54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in